Print Page
34 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €5.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€5,860.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoBS-312.500MBC-T
Order Code2095929
Product RangeBS Series
Technical Datasheet
Frequency Nom312.5MHz
Frequency Stability + / -100ppm
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeBS Series
Oscillator Output CompatibilityLVPECL
Operating Temperature Min-10°C
Operating Temperature Max70°C
Technical Specifications
Frequency Nom
312.5MHz
Oscillator Case
SMD, 7mm x 5mm
Product Range
BS Series
Operating Temperature Min
-10°C
Frequency Stability + / -
100ppm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
LVPECL
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025