Print Page
1,531 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.030 |
10+ | €0.892 |
25+ | €0.855 |
50+ | €0.817 |
100+ | €0.784 |
500+ | €0.716 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTXC
Manufacturer Part No8Z-16.000MAAJ-T
Order Code1842186
Product Range8Z
Technical Datasheet
Frequency Nom16MHz
Crystal CaseSMD, 2.5mm x 2mm
Frequency Stability + / -30ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product Range8Z
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product Overview
The 8Z-16.000MAAJ-T is a 2.5 x 2 x 0.55mm 30ppm surface-mount Quartz Crystal with seam sealing. The 8Z series crystal with high precision and high frequency stability, excellent heat resistance and environmental characteristics and for PDA, DSC, DVC and PC applications.
- Fundamental operation mode
- 100Ω Maximum equivalent series resistance
- 3pF Maximum shunt capacitance
- 100µW Maximum drive level
Applications
Clock & Timing, Wireless, Communications & Networking, Consumer Electronics
Technical Specifications
Frequency Nom
16MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
SMD, 2.5mm x 2mm
Load Capacitance
18pF
Product Range
8Z
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability