Print Page
Product Information
ManufacturerTXC
Manufacturer Part No7W-33.3333MBC-T
Order Code2396788
Product Range7W Series
Technical Datasheet
Frequency Nom0
Frequency Stability + / -0
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product Range7W Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCTo Be Advised
Technical Specifications
Frequency Nom
0
Oscillator Case
SMD, 7mm x 5mm
Product Range
7W Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Frequency Stability + / -
0
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000294
Product traceability