Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.120 |
Price for:Each
Minimum: 1
Multiple: 1
€15.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part NoB10-8000
Order Code2850727
Technical Datasheet
Board Type0
Board MaterialEpoxy Fibreglass
Hole Diameter-
External Height114.3mm
External Width58.42mm
Board Thickness1.57mm
SVHCTo Be Advised
Product Overview
The B10-8000 is a 4.5 x 2.3 x 1.7-inch ABS plastic project box with matching plated Prototyping Board made of 0.062-in FR4 laminate body with prototyping holes spaced on 0.1 x 0.1-inch grid. This B10-8000 box with bead board is featured with the mounting holes are provided to attach board to box lids.
Applications
Industrial
Technical Specifications
Board Type
0
Hole Diameter
-
External Width
58.42mm
SVHC
To Be Advised
Board Material
Epoxy Fibreglass
External Height
114.3mm
Board Thickness
1.57mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05