Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part No8100-45-LF
Order Code2213336
Technical Datasheet
Board TypeMatrix Board
Board MaterialEpoxy Glass Composite
Hole Diameter0.939mm
External Height127mm
External Width101.6mm
Board Thickness1.575mm
Alternatives for 8100-45-LF
1 Product Found
Product Overview
The 8100-45-LF is a Prototype Board with gold-plated holes. The standard tin/lead solder finish has been replaced with gold-plating.
- Gold-plated power/ground plane on one side
Applications
Industrial
Technical Specifications
Board Type
Matrix Board
Hole Diameter
0.939mm
External Width
101.6mm
Board Material
Epoxy Glass Composite
External Height
127mm
Board Thickness
1.575mm
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05