Print Page
Image is for illustrative purposes only. Please refer to product description.
344 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.610 |
5+ | €9.370 |
10+ | €8.720 |
20+ | €8.070 |
40+ | €7.080 |
100+ | €6.310 |
Price for:Each
Minimum: 1
Multiple: 1
€11.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCTS / TUSONIX
Manufacturer Part No4209-003LF
Order Code1186427
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating200VDC
Filter TypeEMI, RFI
Current Rating10A
Filter TerminalsWire Leaded
No. of Phases-
No. of Stages-
Filter MountingChassis Mount
Capacitance1500pF
Filter Input TerminalsWire Leaded
Filter Output TerminalsWire Leaded
Product Range-
SVHCLead (16-Jan-2020)
Product Overview
- 10A chassis mount Pi-section suppression filter with wire leaded terminals
- Used to suppress unwanted EMI/RFI where high insertion loss is required from 10MHz to 10GHz
- Combines a ceramic capacitor with a ferrite inductor
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
Filter Terminals
Wire Leaded
No. of Stages
-
Capacitance
1500pF
Filter Output Terminals
Wire Leaded
SVHC
Lead (16-Jan-2020)
Voltage Rating
200VDC
Current Rating
10A
No. of Phases
-
Filter Mounting
Chassis Mount
Filter Input Terminals
Wire Leaded
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722