Print Page
Image is for illustrative purposes only. Please refer to product description.
144 In Stock
250 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.530 |
10+ | €17.520 |
25+ | €15.380 |
50+ | €13.710 |
100+ | €12.370 |
250+ | €11.260 |
Price for:Each
Minimum: 1
Multiple: 1
€22.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCTS / TUSONIX
Manufacturer Part No4206-001LF
Order Code1305444
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating1kV
Filter TypeLow Pass
Current Rating25A
Filter TerminalsWire Leaded
No. of Phases-
No. of Stages-
Filter MountingChassis Mount
Capacitance3000pF
Filter Input TerminalsWire Leaded
Filter Output TerminalsWire Leaded
Product Range-
Product Overview
The 4206-001LF is a 25A bush mount RFI low pass Power Line Pi Filter with wire leaded terminals.
- 70dB Attenuation at 1/10GHz
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Filter Type
Low Pass
Filter Terminals
Wire Leaded
No. of Stages
-
Capacitance
3000pF
Filter Output Terminals
Wire Leaded
Voltage Rating
1kV
Current Rating
25A
No. of Phases
-
Filter Mounting
Chassis Mount
Filter Input Terminals
Wire Leaded
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005