Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCTS / TUSONIX
Manufacturer Part No2461-001-X7V0-102AA LF
Order Code1305442
Technical Datasheet
1,359 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.140 |
50+ | €3.140 |
100+ | €2.760 |
250+ | €2.460 |
500+ | €2.220 |
1000+ | €2.020 |
Price for:Each
Minimum: 1
Multiple: 1
€5.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCTS / TUSONIX
Manufacturer Part No2461-001-X7V0-102AA LF
Order Code1305442
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating100VDC
Filter TypeFeed Through
Current Rating20A
Filter TerminalsThrough Hole
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingThrough Hole
Capacitance1000pF
Filter Input Terminals-
Filter Output Terminals-
Product Range-
Product Overview
The 2461-001-X7V0-102AA LF is a 1000pF solder mount feed-through Capacitor with silver finish on leads.
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Filter Type
Feed Through
Filter Terminals
Through Hole
No. of Stages
1 Stage
Capacitance
1000pF
Filter Output Terminals
-
Voltage Rating
100VDC
Current Rating
20A
No. of Phases
Single Phase
Filter Mounting
Through Hole
Filter Input Terminals
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000404