Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTURCK
Manufacturer Part NoTX707-P3CV01
Order Code4698839
Product RangeTX700 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1,476.820 |
Price for:Each
Minimum: 1
Multiple: 1
€1,476.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoTX707-P3CV01
Order Code4698839
Product RangeTX700 Series
Technical Datasheet
Meter Display TypeWVGA TFT Colour
Display Size187mm x 147mm
Display Resolution800 x 480 Pixels
Screen Size7"
Supply Voltage Min10VDC
Supply Voltage Max0
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeTX700 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Meter Display Type
WVGA TFT Colour
Display Resolution
800 x 480 Pixels
Supply Voltage Min
10VDC
Operating Temperature Min
-20°C
Product Range
TX700 Series
Display Size
187mm x 147mm
Screen Size
7"
Supply Voltage Max
0
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85371095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.56