Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTURCK
Manufacturer Part NoTBEN-LL-SE-U1
Order Code4306733
Product RangeTBEN-L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €545.140 |
Price for:Each
Minimum: 1
Multiple: 1
€545.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoTBEN-LL-SE-U1
Order Code4306733
Product RangeTBEN-L Series
Technical Datasheet
No. of Ports8Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Ethernet
Ethernet Switch MountingScrew
Port TypesM12 D-Coded x 8
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeTBEN-L Series
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
No. of Ports
8Ports
Ethernet Switch Type
Unmanaged Ethernet
Port Types
M12 D-Coded x 8
Input Voltage Type
VDC
SVHC
No SVHC (20-Jun-2016)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
Screw
Network Speeds
10Mbps, 100Mbps
Product Range
TBEN-L Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.553