Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTURCK
Manufacturer Part NoNIMFE-M12/4.6L88-UP6X-H1141
Order Code2840553
Technical Datasheet
17 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €418.960 |
Price for:Each
Minimum: 1
Multiple: 1
€418.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoNIMFE-M12/4.6L88-UP6X-H1141
Order Code2840553
Technical Datasheet
Sensing Range Max9mm
Sensor TypeInductive
Operating Temperature Max70°C
Thread Size - MetricM12 x 1
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypePNP
Sensing Distance Nom9mm
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO / NC
Sensor Case / Package-
Sensor TerminalsM12 Connector
Sensor Body MaterialMetal
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
Technical Specifications
Sensing Range Max
9mm
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
3-Wire, PNP, NO / NC
Sensor Terminals
M12 Connector
IP Rating
IP67
Product Range
-
Sensor Type
Inductive
Thread Size - Metric
M12 x 1
Sensing Distance Max
-
Sensing Distance Nom
9mm
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Case / Package
-
Sensor Body Material
Metal
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039463
Product traceability