Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €143.850 |
Price for:Each
Minimum: 1
Multiple: 1
€143.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI5-Q08-AP6X2-V1131
Order Code1699130
Technical Datasheet
Sensing Range Max5mm
Sensor TypeInductive Proximity Switch
Thread Size - Metric-
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypePNP
Sensing Distance Nom5mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Case / PackageModule
Product Range-
Technical Specifications
Sensing Range Max
5mm
Thread Size - Metric
-
Sensing Distance Max
-
Sensing Distance Nom
5mm
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Product Range
-
Sensor Type
Inductive Proximity Switch
Sensing Distance Min
-
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Sensor Case / Package
Module
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017191
Product traceability