Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €108.870 |
5+ | €105.180 |
10+ | €101.730 |
25+ | €99.700 |
50+ | €97.660 |
Price for:Each
Minimum: 1
Multiple: 1
€108.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI4-M12-AP6X-H1141
Order Code4285987
Technical Datasheet
Sensing Range Max4mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Thread Size - MetricM12
Sensing Distance Min-
Sensing Distance Max-
Sensor Output Type3-Wire / PNP-NO
Supply Voltage DC Min10V
Sensing Distance Nom4mm
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsM12 Connector
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
- Inductive sensor with increased switching distance
- 4mm rated switching distance, flush mounting conditions, chrome-plated brass
- Secured operating distance is ≤ (0.81 × Sn)mm, repeat accuracy is ≤2% of full scale
- Temperature drift is ≤±10%, operating voltage range from 10 to 30VDC
- ≤ 200mA DC rated operational current, 15mA no-load current
- Isolation test voltage is ≤ 0.5kV, short-circuit protection, large sensing range
- 3-wire, NO contact, PNP output function, 2KHz switching frequency, M12 × 1 electrical connection
- Threaded barrel, M18 x 1 design, metal, CuZn, chrome-plated housing material
- 10Nm Max. tightening torque of housing nut, LED, yellow switching state
- Ambient temperature range from -25 to +70°C, IP67 protection class
Technical Specifications
Sensing Range Max
4mm
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensor Output Type
3-Wire / PNP-NO
Sensing Distance Nom
4mm
Supply Voltage DC Max
30V
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
M12 Connector
IP Rating
IP67
Product Range
-
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M12
Sensing Distance Max
-
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Alternatives for BI4-M12-AP6X-H1141
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029257