Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €105.070 |
5+ | €97.940 |
10+ | €96.340 |
25+ | €94.730 |
50+ | €92.840 |
Price for:Each
Minimum: 1
Multiple: 1
€105.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI15U-Q20-AP6X2-H1141
Order Code4284561
Technical Datasheet
Sensing Range Max15mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max85°C
Sensing Distance Min-
Sensor Output Type3-Wire / PNP-NO
Sensing Distance Max-
Sensing Distance Nom15mm
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageModule
Sensor TerminalsM12 Connector
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP67
Operating Temperature Min-30°C
Product Range-
Product Overview
BI15U-Q20-AP6X2-H1141 is an inductive sensor. It is designed for wear-free and contactless detection of metal objects. uprox factor 1 sensor has significant advantages due to its patented ferrite coreless multi-coil system. It detects all metals at the same large switching distance and are resistant to magnetic fields.
- Rectangular design, height 20mm, active face on top
- Plastic, PBT-GF30-V0 housing material, resistant to magnetic fields, extended temperature range
- 0.25KHz switching frequency, 10 to 30VDC operating voltage
- 3-wire, NO contact, PNP output function, flush mounting condition
- 15mm rated switching distance, ≤ 2% of full scale repeat accuracy
- 3 to 15% hysteresis, ≤ 200mA DC rated operational current
- 15mA no load current, ≤ 0.1mA residual current, ≤ 0.5kV isolation test voltage
- IP67 protection class, operating ambient temperature from 30°C to +85°C
- 55Hz (1mm) vibration resistance, 30g (11ms) shock resistance
- Dimension is 68 x 40 x 20mm
Technical Specifications
Sensing Range Max
15mm
Operating Temperature Max
85°C
Sensor Output Type
3-Wire / PNP-NO
Sensing Distance Nom
15mm
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Sensor Body Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-30°C
SVHC
No SVHC (20-Jun-2016)
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Max
-
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
M12 Connector
IP Rating
IP67
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087997