Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €91.710 |
5+ | €85.490 |
10+ | €84.090 |
25+ | €82.690 |
50+ | €81.040 |
Price for:Each
Minimum: 1
Multiple: 1
€91.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI15U-CK40-AP6X2-H1141
Order Code4284558
Technical Datasheet
Sensing Range Max15mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max85°C
Sensing Distance Min-
Sensing Distance Max-
Sensor Output Type3-Wire / PNP-NO
Sensing Distance Nom15mm
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageModule
Sensor TerminalsM12 Connector
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP68
Operating Temperature Min-30°C
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
BI15U-CK40-AP6X2-H1141 is an inductive sensor. It is designed for wear-free and contactless detection of metal objects. uprox factor 1 sensor has significant advantages due to its patented ferrite coreless multi-coil system. It detects all metals at the same large switching distance and is resistant to magnetic fields.
- Rectangular design, height 40mm
- Plastic, PBT-GF20-V0, black housing material
- 10 to 30VDC operating voltage
- 3-wire, NO contact, PNP output function
- Connector, M12 × 1 electric connection, dimension is 65 x 40 x 40mm
- ≤ 2% of full scale repeat accuracy, ≤ ±10% temperature drift, 3 to 15% hysteresis
- 10 to 30VDC operating voltage, ≤ 200mA DC rated operational current
- 15mA no load current, ≤ 0.1mA residual current, ≤ 0.5kV isolation test voltage
- 0.25KHz switching frequency, plastic, IP68 protection class
- Operating ambient temperature range from -30°C to +85°C
Technical Specifications
Sensing Range Max
15mm
Operating Temperature Max
85°C
Sensing Distance Max
-
Sensing Distance Nom
15mm
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Sensor Body Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-30°C
SVHC
No SVHC (20-Jun-2016)
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensor Output Type
3-Wire / PNP-NO
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
M12 Connector
IP Rating
IP68
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001