Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
This intuitive Category 6 IP68 coupler enables cable to be connected easily without the need for other special IP rated components. Robust and fire retardant it is suitable for any environment where dust and moisture are a concern.
- Category 6A FTP coupler; also suitable for Category 5e and Category 6 installations
- IP68 rating means that the product is dust tight and can be immersed for up to 30 minutes in water up to 1m depth
- Suitable for cables with OD 5.0 - 7.5mm²
- Ideal for use in dusty factories or in external environments such as stadiums, marinas and outside plant
- Material: Nylon PA66 – high impact resistant and UL94V-0 flame retardant
- Dimensions: 121.5x30x28mm
- Weight: 45g
Technical Specifications
Connector Type
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Positions
1Ways
Convert To Positions
1Ways
In Line Connector A
RJ45
In Line Connector B
RJ45
Product Range
-
Convert To Gender
Receptacle, Receptacle
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057