Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSKMCBK
Order Code2534593
Also Known AsGTIN UPC EAN: 5055386503473
Technical Datasheet
41 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.790 |
| 3+ | €2.560 |
Price for:Each
Minimum: 1
Multiple: 1
€2.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSKMCBK
Order Code2534593
Also Known AsGTIN UPC EAN: 5055386503473
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Ways
LAN CategoryCat6
IP Rating-
Connector MountingPanel Mount
No. of Ports1Ports
Connector OrientationVertical
Contact Termination TypeIDC / IDT
ShieldingUnshielded
MagneticsWithout Magnetics
Contact PlatingGold Plated Contacts
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
High performance Cat6 8p8c LSA+/110 dual IDC keystone socket; utilises an industry standard design for compatibility with a wide range of wall plates, patch panels and surface boxes.
- High performance throughput that meets Cat6 data transfer rates at component level
- UTP Socket to FCC68 standard
- UL94V-0 Rated ABS housing
- Colour coded wiring label for easy termination
- Suitable for Krone style or 110 termination tools
Contents
Socket, dust cover and cable retention piece
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
IDC / IDT
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
-
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat6
Connector Mounting
Panel Mount
Connector Orientation
Vertical
Shielding
Unshielded
Contact Plating
Gold Plated Contacts
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008