Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.610 |
Price for:Each
Minimum: 1
Multiple: 1
€3.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoSKFRD
Order Code2534591
Product RangeSKF
Also Known AsGTIN UPC EAN: 5055386503039
Technical Datasheet
Modular Connector TypeModular Jack
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)7P7C
LAN CategoryCat5e, Cat6
No. of Positions8Ways
IP Rating-
Connector MountingPanel Mount
No. of Ports1Ports
Connector Orientation-
Contact Termination TypeIDC / IDT
ShieldingUnshielded
MagneticsWithout Magnetics
Contact PlatingGold Plated Contacts
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeSKF
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Fully compliant with the latest Cat 6 standard
- Quick, easy termination without IDC tools
- Red coloured Cat6 UTP socket for easily identifiable multimedia use
- Fully compatible with industry standard faceplates and panels
Contents
Keystone module only
Technical Specifications
Modular Connector Type
Modular Jack
No. of Contacts
8Contacts
LAN Category
Cat5e, Cat6
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
IDC / IDT
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
SKF
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
7P7C
No. of Positions
8Ways
Connector Mounting
Panel Mount
Connector Orientation
-
Shielding
Unshielded
Contact Plating
Gold Plated Contacts
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012