Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSGKSSU-45WH
Order Code2901694
Also Known AsGTIN UPC EAN: 5055386506580
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.780 |
Price for:Each
Minimum: 1
Multiple: 1
€7.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSGKSSU-45WH
Order Code2901694
Also Known AsGTIN UPC EAN: 5055386506580
Technical Datasheet
Accessory TypeCat6A Outlet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
For Use WithEuro Faceplates
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Module Spaces1
No. of Contacts8Contacts
No. of Positions8Ways
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
LAN CategoryCat6a
IP Rating-
Connector ColourWhite
Connector MountingPanel Mount
Connector Orientation45° Angled
No. of Ports1Ports
ShieldingShielded
Contact Termination TypeIDC / IDT
MagneticsWithout Magnetics
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
High performance Cat6a outlet designed for use in industry standard Euro faceplates with 25x50mm openings.
- Conforms to TIA/EIA 568-B.2-10 specification
- Suitable for use with IEEE 802.3at PoE+ applications (IEC60512-99-001 compliant)
- Fully shielded diecast socket body eliminates cross-talk
- Angled port design reduces cable bend issues
- Suitable for 22-24AWG (0.51-0.65mm) stranded and solid wire
- Fast and intuitive tool-free lever termination
- Labelling feature with window
- Dimensions: 54x40x25mm
- Supplied in kit form
Contents
Outlet, shuttered aperture, cable tie and user guide
Technical Specifications
Accessory Type
Cat6A Outlet
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Contacts
8Contacts
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
IP Rating
-
Connector Mounting
Panel Mount
No. of Ports
1Ports
Contact Termination Type
IDC / IDT
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Product Range
-
Modular Connector Type
RJ45 Jack
For Use With
Euro Faceplates
No. of Module Spaces
1
No. of Positions
8Ways
LAN Category
Cat6a
Connector Colour
White
Connector Orientation
45° Angled
Shielding
Shielded
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033