Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.880 |
Price for:Each
Minimum: 1
Multiple: 1
€9.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoSGKSLJDSPM
Order Code3587087
Product RangeLOKJAC
Also Known AsGTIN UPC EAN: 5055386507907
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeLOKJAC
Product Overview
The SGKSLJDSPM from TUK is a locking Cat6a jack offering a tool-less keystone solution for almost any Category 6a locking requirement. The patented locking mechanism offers the dual benefit of blocking unauthorised access to unused sockets and avoiding unintended disconnection where interference is a concern.
- High-speed tool-less installation, which saves the installer time on time-critical applications
- IDC’s are designed with staggered pin gaps, resulting in excellent installation speed and retention force compared to standard tool-less IDC components
- High performance data throughput, meets Category 6a data transfer rates at permanent link level
- Compliant with IEC 60512-99-001 – suitable for use with IEEE 802.3at (POE+) applications
- High speed tool-less installation
- Can be terminated with either 110 or LSA+ type tools if conventional punch down termination is preferred
- Dimensions: 38.75x22.3x16.6mm
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
LOKJAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04