Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSGKS45BKAX
Order Code3580903
Product RangeTUK Euro-style Sockets
Also Known AsGTIN UPC EAN: 5055386508270
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.020 |
Price for:Each
Minimum: 1
Multiple: 1
€7.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoSGKS45BKAX
Order Code3580903
Product RangeTUK Euro-style Sockets
Also Known AsGTIN UPC EAN: 5055386508270
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP Rating-
Connector MountingPanel Mount
Connector Orientation45° Angled
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeTUK Euro-style Sockets
Product Overview
Fully shielded, diecast socket with toolless installation designed for use in Euro-style STP applications. The angled design reduces cable stress and avoids dust and is fitted in a standard 50x25mm module size for installation into faceplates and panels.
- Compliant with ANSI/TIA 568 C.2 standard at permanent link level
- Compliant with IEC60512-99-001 and compatible with PoE+ (IEEE 802.3at) applications
- Fully shielded die-cast zinc alloy socket in polycarbonate housing
- Suitable for 23-26AWG stranded and solid wire (0.4-0.57mm)
- Toolless butterfly style termination
- Angled design reduces cable stress
- Built-in dust cover
- Dimensions (HxWxD): 55x25x36mm
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
45° Angled
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
Connector Mounting
Panel Mount
Shielding
Shielded
LEDs
Without LED
Product Range
TUK Euro-style Sockets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026