Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSGACK902SPM
Order Code4294149
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 5055386511065
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.190 |
Price for:Each
Minimum: 1
Multiple: 1
€9.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoSGACK902SPM
Order Code4294149
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 5055386511065
Technical Datasheet
Connector TypeRJ45
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeTUK SGACK902S Keystone Coupler
Convert From GenderReceptacle
Convert From Positions1Ways
Convert To GenderReceptacle
Convert To Positions1Ways
Product Overview
High performance 90° Cat6A keystone network coupler with a slim profile, ideal for use in applications with limited available space. The module features a diecast zinc housing and is designed to fit industry standard faceplates, backboxes and patch panels. Supplied with metal panel mount fitting and screws for easy installation.
- Slim profile 90° Cat6A panel mount network coupler
- Designed to fit industry standard faceplates, backboxes and patch panels
- High performance data throughput, meets Category 6A data transfer rates
- Compliant with PoE+ & 4PPoE IEEE 802.3 standards
- Diecast zinc alloy body for effective shielding
Technical Specifications
Connector Type
RJ45
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Receptacle
Convert To Gender
Receptacle
SVHC
No SVHC (14-Jun-2023)
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
TUK SGACK902S Keystone Coupler
Convert From Positions
1Ways
Convert To Positions
1Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012