Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSGACK902S
Order Code4294146
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 5055386511058
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.290 |
Price for:Each
Minimum: 1
Multiple: 1
€7.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoSGACK902S
Order Code4294146
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 5055386511058
Technical Datasheet
Connector TypeRJ45
In Line Connector ARJ45
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeTUK SGACK902S Keystone Coupler
Convert From GenderReceptacle
Convert From Positions1Ways
Convert To GenderReceptacle
Convert To Positions1Ways
Product Overview
High performance 90° Cat6A keystone network coupler with a slim profile, ideal for use in applications with limited available space. The module features a diecast zinc housing and is designed to fit industry standard faceplates, backboxes and patch panels.
- Slim profile 90° Cat6A network coupler
- Designed to fit industry standard faceplates, backboxes and patch panels
- High performance data throughput, meets Category 6A data transfer rates
- Compliant with PoE+ & 4PPoE IEEE 802.3 standards
- Diecast zinc alloy body for effective shielding
Technical Specifications
Connector Type
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Receptacle
Convert To Gender
Receptacle
SVHC
No SVHC (14-Jun-2023)
In Line Connector A
RJ45
In Line Connector B
RJ45
Product Range
TUK SGACK902S Keystone Coupler
Convert From Positions
1Ways
Convert To Positions
1Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012