Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTUK
Manufacturer Part NoSGACK90
Order Code3763234
Technical Datasheet
Connector TypeRJ45
In Line Connector ARJ45
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderReceptacle
Convert From Positions1Ways
Convert To GenderReceptacle
Convert To Positions1Ways
Product Overview
- High performance 90° keystone network coupler
- Designed to fit industry standard faceplates, backboxes and patch panels
- Slim, compact design enables use in applications with limited available space
- Meets Category 6A data transfer rates
- Dimensions (HxWxD): 20x17x36mm
Technical Specifications
Connector Type
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Receptacle
Convert To Gender
Receptacle
SVHC
No SVHC (14-Jun-2023)
In Line Connector A
RJ45
In Line Connector B
RJ45
Product Range
-
Convert From Positions
1Ways
Convert To Positions
1Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012