Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSGACK2SPM
Order Code2534583
Also Known AsGTIN UPC EAN: 5055386503367
Technical Datasheet
1,412 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.450 |
| 3+ | €6.920 |
Price for:Each
Minimum: 1
Multiple: 1
€7.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSGACK2SPM
Order Code2534583
Also Known AsGTIN UPC EAN: 5055386503367
Technical Datasheet
Connector TypeAdaptor
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (14-Jun-2023)
Product Overview
Cost effective shielded coupler for Cat6A connections, the robust die cast panel mount adaptor ensures easy mounting and reliable earthing.
- Coupler for Cat6A connections
- Robust die cast panel mount adaptor ensures easy mounting and reliable earthing
- Fully shielded for excellent EMI/RFI isolation
- Suitable for use in FTP and UTP cabling
Contents
Coupler, panel mount adaptor and screws
Technical Specifications
Connector Type
Adaptor
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (14-Jun-2023)
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
-
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Alternatives for SGACK2SPM
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03