Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSGACK2S-24
Order Code2671906
Also Known AsGTIN UPC EAN: 5055386505262
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTUK
Manufacturer Part NoSGACK2S-24
Order Code2671906
Also Known AsGTIN UPC EAN: 5055386505262
Technical Datasheet
Connector TypeAdaptor
In Line Connector ARJ45
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (14-Jun-2023)
Product Overview
- SGACK2S Category 6A shielded Keystone panel mount coupler
- Designed to fit US industry standard keystone outlets, wall plates and patch panels
- RJ45 complies with FCC part 68 standard
- Jack insertion life <gt/> 750 mating cycles
- Operating temperature range from -40°C to +60°C
- High performance data throughput Category 6A, ANSI/TIA/EIA-568-B.2-10 – can run 10GBASE-T at 100m
- 1.27µm gold plated over nickel over phosphor bronze contacts
- SUS304 stainless steel earthing lug material, current rating of 1.5A
- Nickel plated zinc alloy housing
- Bulk pack to reduce packaging waste
Technical Specifications
Connector Type
Adaptor
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (14-Jun-2023)
In Line Connector A
RJ45
In Line Connector B
RJ45
Product Range
-
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46