Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.680 |
10+ | €7.750 |
25+ | €7.170 |
Price for:Each
Minimum: 1
Multiple: 1
€9.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoSG78BT
Order Code3760644
Technical Datasheet
Connector TypeAdaptor, In-Line
Connector Type A-
Connector Type B-
Product Range-
Convert From GenderPlug
Convert From Positions8Ways
Convert To GenderPlug
Convert To Positions8Ways
SVHCNo SVHC (14-Jun-2023)
Product Overview
This low profile connector offers a compact and flexible backwards-compatible solution for the extension, connection, relocation or repair of copper data cables. Designed for use with solid core shielded Category 6A or 7 cable, it is suitable for a wide range of cable outer diameter and core sizes.
- High performance data throughput, meets Category 6A data transfer rates at permanent link level
- Quick, easy and reliable tool-less termination with ‘butterfly’ style levers
- Suitable for use with solid core cable
- Suitable for cable OD 6 - 8.5mm with core OD 1.0 – 1.5mm, copper core sizes 22 - 24 AWG / 0.5 - 0.65mm
- Robust die cast outer casing
- Dimensions: 72.83x14.46mm
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type B
-
Convert From Gender
Plug
Convert To Gender
Plug
SVHC
No SVHC (14-Jun-2023)
Connector Type A
-
Product Range
-
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038