Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSG78
Order Code2985876
Also Known AsGTIN UPC EAN: 5055386505279
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €9.780 |
Price for:Each
Minimum: 1
Multiple: 1
€9.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoSG78
Order Code2985876
Also Known AsGTIN UPC EAN: 5055386505279
Technical Datasheet
Connector TypeAdaptor, In-Line
Connector Type A-
Connector Type B-
Product Range-
Convert From GenderReceptacle
Convert From Positions1Ways
Convert To GenderReceptacle
Convert To Positions1Ways
Product Overview
Compact and flexible solution for connection, extension or repair of Cat 6A/7 cables. Ensures high performance data throughput; meets Cat 6A transfer rates at permanent link level.
- Robust die-cast outer casing with screw fixing points
- Suitable for a wide range of cable diameters
- Tool-less termination with butterfly style levers
- Suitable for 6-9mm outer diameter and core size 0.4-0.64mm (22-26 AWG) and insulated conductor outer diameter 0.9-1.6mm
- Phosphor Bronze IDC terminals with tin plating
- Nickel plated zinc alloy housing
- Dimensions (HxWxD): 29x26x41mm
- Weight: 34g
Contents
Connector only
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type B
-
Convert From Gender
Receptacle
Convert To Gender
Receptacle
SVHC
No SVHC (14-Jun-2023)
Connector Type A
-
Product Range
-
Convert From Positions
1Ways
Convert To Positions
1Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036