Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSEKJEDSPM
Order Code2901690
Product RangeD Universal
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.260 |
| 10+ | €11.350 |
| 20+ | €10.570 |
Price for:Each
Minimum: 1
Multiple: 1
€14.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSEKJEDSPM
Order Code2901690
Product RangeD Universal
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat8
No. of Positions8Ways
IP Rating-
Connector MountingPanel Mount
No. of Ports1Ports
Connector OrientationVertical
Contact Termination TypeIDC / IDT
ShieldingShielded
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product RangeD Universal
SVHCNo SVHC (14-Jun-2023)
Product Overview
D Universal series Cat8 Shielded RJ45 connector for use in standard ‘D Series’ XLR type cut-outs.
- Socket to tool-less connection
- Designed for rear mounting
- Flush appearance when mounted in suitable panels
- Black polycarbonate mounting plate, pre-threaded for M3 screws
- Quickly mounted without need for any securing nuts
- Each connector supplied as a kit comprises of connector and D Universal adaptor
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Contacts
8Contacts
LAN Category
Cat8
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
IDC / IDT
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
Connector Mounting
Panel Mount
Connector Orientation
Vertical
Shielding
Shielded
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
D Universal
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03