Print Page
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.050 |
Price for:Each
Minimum: 1
Multiple: 1
€7.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoSACLJ
Order Code3224261
Product RangeLOKJAC
Also Known AsGTIN UPC EAN: 5055386507464
Technical Datasheet
Connector TypeAdaptor, In-Line
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeLOKJAC
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (14-Jun-2023)
Product Overview
High performance unshielded inline RJ45 coupler, ideal for extending Cat6 cables and relocating sockets when necessary. The TUK LOKJAC locking design easily blocks unauthorised connections and accidental disconnections.
- Locking bar also blocks unauthorised access to unused sockets
- LOKJAC TLJ Key required for locking & release
- Compliant with Cat6 EIA/TIA 568B standard
- Fireproof UL-94V0 ABS construction
- Dimensions (HxWxD): 35x56x48mm
Contents
Coupler only
Technical Specifications
Connector Type
Adaptor, In-Line
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (14-Jun-2023)
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
LOKJAC
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021