Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSACK3S-24
Order Code2671905
Also Known AsGTIN UPC EAN: 5055386504999
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTUK
Manufacturer Part NoSACK3S-24
Order Code2671905
Also Known AsGTIN UPC EAN: 5055386504999
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdaptor
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (14-Jun-2023)
Product Overview
- SACK3S shielded Category 6 Keystone panel mount coupler
- Designed to fit US industry standard keystone mount outlets wall plates and patch panels
- RJ45 complies with FCC68
- High performance data throughput, meets Category 6 data transfer rates
- Operating temperature range from -40°C to +60°C
- Jack insertion life <gt/> 750 mating cycles
- Dimension is 280mm x 70mm x 35mm approx, DC current rating of 1.5A
- Nickel plated zinc alloy housing, stainless steel SUS304 earthing lug material
- 1.27µm gold plating over nickel plated phosphor bronze contact
- Bulk pack to reduce packaging waste
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (14-Jun-2023)
Connector Type
Adaptor
In Line Connector B
RJ45
Product Range
-
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41