Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoPS3CLR8.5#100
Order Code4199433
Product RangePS3 Series
Also Known AsGTIN UPC EAN: 5055386509758
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.570 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€22.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoPS3CLR8.5#100
Order Code4199433
Product RangePS3 Series
Also Known AsGTIN UPC EAN: 5055386509758
Technical Datasheet
Accessory TypeFlush Strain Relief Boot
For Use WithTUK PGSCBXL Shielded RJ45 Cat6a Plugs
No. of Positions-
Strain Relief MaterialPolycarbonate
Product RangePS3 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Accessory Type
Flush Strain Relief Boot
No. of Positions
-
Product Range
PS3 Series
For Use With
TUK PGSCBXL Shielded RJ45 Cat6a Plugs
Strain Relief Material
Polycarbonate
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114