Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoMU6/10
Order Code3409657
Product RangeTUK miniMEDIA
Also Known AsGTIN UPC EAN: 5055386505194
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTUK
Manufacturer Part NoMU6/10
Order Code3409657
Product RangeTUK miniMEDIA
Also Known AsGTIN UPC EAN: 5055386505194
Technical Datasheet
Rack U Height6U
Enclosure MaterialWood
Body ColourOak Veneer
External Height - Metric340mm
External Width - Metric320mm
External Depth - Metric300mm
External Height - Imperial13.39"
External Width - Imperial12.60"
External Depth - Imperial11.81"
Product RangeTUK miniMEDIA
Product Overview
Compact 6U high network/multimedia cabinet with an oak veneer finish, ideal for installation in luxury homes or small office environments.
- Free standing or wall-mountable design
- Rear entry cable access
- Adjustable side profiles
- Reversible diffused reflection acrylic door with lock
Technical Specifications
Rack U Height
6U
Body Colour
Oak Veneer
External Width - Metric
320mm
External Height - Imperial
13.39"
External Depth - Imperial
11.81"
SVHC
No SVHC (14-Jun-2023)
Enclosure Material
Wood
External Height - Metric
340mm
External Depth - Metric
300mm
External Width - Imperial
12.60"
Product Range
TUK miniMEDIA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.98