Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKOLADXDPM
Order Code3812587
Product RangeD Universal
Also Known AsGTIN UPC EAN: 5055386509369
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.840 |
| 5+ | €6.080 |
Price for:Each
Minimum: 1
Multiple: 1
€6.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKOLADXDPM
Order Code3812587
Product RangeD Universal
Also Known AsGTIN UPC EAN: 5055386509369
Technical Datasheet
Fibre Optic Connector TypeLC
Fibre TypeSinglemode
Convert From Fibre Optic ConnectorLC APC Duplex
Convert To Fibre Optic ConnectorLC APC Duplex
Convert From GenderJack
Fibre Diameter-
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product RangeD Universal
SVHCNo SVHC (14-Jun-2023)
Product Overview
The KOLADXDPM from TUK is an Universal D fibre Optic LC APC coupler adaptor.
- Suitable for high performance LC APC installations
- Reversible coupler easily mounts both ways round in industry standard keystone patch panels
- Flush appearance when mounting
- Dimensions: 35x26x37mm
Technical Specifications
Fibre Optic Connector Type
LC
Convert From Fibre Optic Connector
LC APC Duplex
Convert From Gender
Jack
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Adapter Body Style
Straight Adapter
SVHC
No SVHC (14-Jun-2023)
Fibre Type
Singlemode
Convert To Fibre Optic Connector
LC APC Duplex
Fibre Diameter
-
Convert To Gender
Jack
Product Range
D Universal
Technical Docs (1)
Alternatives for KOLADXDPM
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01