Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKOLADXBPM
Order Code3973850
Product RangeLow Profile Panel Mount Range Series
Also Known AsGTIN UPC EAN: 5055386509512
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.460 |
| 10+ | €5.170 |
Price for:Each
Minimum: 1
Multiple: 1
€6.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKOLADXBPM
Order Code3973850
Product RangeLow Profile Panel Mount Range Series
Also Known AsGTIN UPC EAN: 5055386509512
Technical Datasheet
Convert From Fibre Optic ConnectorLC APC Duplex
Convert To Fibre Optic ConnectorLC APC Duplex
Convert From GenderJack
Convert To GenderJack
Adapter Body StyleStraight Panel Adapter
Product RangeLow Profile Panel Mount Range Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The KOLADXBPM from TUK is a Single Mode LC APC Duplex socket coupler.
- Dimensions: 35x19x35mm
Technical Specifications
Convert From Fibre Optic Connector
LC APC Duplex
Convert From Gender
Jack
Adapter Body Style
Straight Panel Adapter
SVHC
No SVHC (14-Jun-2023)
Convert To Fibre Optic Connector
LC APC Duplex
Convert To Gender
Jack
Product Range
Low Profile Panel Mount Range Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008