Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKCUABBKPM
Order Code2534572
Also Known AsGTIN UPC EAN: 5055386505798
Technical Datasheet
1,775 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.190 |
| 25+ | €4.580 |
| 50+ | €4.260 |
Price for:Each
Minimum: 1
Multiple: 1
€6.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKCUABBKPM
Order Code2534572
Also Known AsGTIN UPC EAN: 5055386505798
Technical Datasheet
In Line Connector AUSB A
USB Connector Convert FromUSB Type A Receptacle
Connector TypeUSB
In Line Connector BUSB B
USB Connector Convert ToUSB Type B Receptacle
USB StandardUSB 2.0
Product Range-
Convert From GenderReceptacle
Convert From Positions1Ways
Convert To GenderReceptacle
Convert To Positions1Ways
SVHCNo SVHC (14-Jun-2023)
Product Overview
Panel mount USB 2.0 A to B Female keystone coupler
- Designed to fit industry standard patch panels, face plates and surface mount boxes
- Reversible design easily mounts either way round
- UL94V-0 Rated ABS housing
Contents
Coupler, panel mount adaptor and screws
Technical Specifications
In Line Connector A
USB A
Connector Type
USB
USB Connector Convert To
USB Type B Receptacle
Product Range
-
Convert From Positions
1Ways
Convert To Positions
1Ways
USB Connector Convert From
USB Type A Receptacle
In Line Connector B
USB B
USB Standard
USB 2.0
Convert From Gender
Receptacle
Convert To Gender
Receptacle
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for KCUABBKPM
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025