Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKCUAA290BK
Order Code3227722
Product RangeTUK USB Keystone Modules
Also Known AsGTIN UPC EAN: 5055386507471
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.240 |
3+ | €9.100 |
Price for:Each
Minimum: 1
Multiple: 1
€10.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoKCUAA290BK
Order Code3227722
Product RangeTUK USB Keystone Modules
Also Known AsGTIN UPC EAN: 5055386507471
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
Product RangeTUK USB Keystone Modules
Contact MaterialCopper Alloy
Contact PlatingNickel Plated Contacts
SVHCNo SVHC (14-Jun-2023)
Product Overview
Right angled USB keystone coupler enables use in situations where width or depth are restricted. Designed to fit industry standard patch panels, face plates and surface mount boxes.
- UL94V-0 Rated ABS housing
- USB 2.0 Female to Female connections
Contents
Coupler only
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
Contact Material
Copper Alloy
SVHC
No SVHC (14-Jun-2023)
USB Connector Convert To
USB Type A Receptacle
Product Range
TUK USB Keystone Modules
Contact Plating
Nickel Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012