Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoFTT
Order Code2414777
Also Known AsGTIN UPC EAN: 5055386504159
Technical Datasheet
60 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.930 |
3+ | €4.560 |
Price for:Each
Minimum: 1
Multiple: 1
€4.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoFTT
Order Code2414777
Also Known AsGTIN UPC EAN: 5055386504159
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Jack
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourBlack
Cable Length - Metric100mm
Cable Length - Imperial3.94"
Product Range-
Product Overview
High quality unshielded (UTP) gold plated RJ45 port saver; protect the RJ45 ports on expensive devices from frequent disconnection of RJ45 cables.
- Expensive repairs are avoided by extending the RJ45 port by 100mm
- Reduces strain from cables and protects the port from multiple insertions
- Particularly suitable for simple LAN testers, PDAs and notebook PCs
- Suitable for at least 1000 insertions
- Tested to Cat5e transmission standard
Contents
Port saver only
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
100mm
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Jack
Jacket Colour
Black
Cable Length - Imperial
3.94"
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025