Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoFKSCR
Order Code4722469
Product RangeTUK FKscr Cat5e Screw Terminal Socket
Also Known AsGTIN UPC EAN: 5055386513335
Technical Datasheet
19 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.090 |
Price for:Each
Minimum: 1
Multiple: 1
€5.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoFKSCR
Order Code4722469
Product RangeTUK FKscr Cat5e Screw Terminal Socket
Also Known AsGTIN UPC EAN: 5055386513335
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP Rating-
Connector MountingSnap-In
Connector OrientationStraight
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeTUK FKscr Cat5e Screw Terminal Socket
Product Overview
The TUK FKscr is a screw terminal keystone socket that is ideal for integration of non-standard cabling into a structured cable infrastructure. Capable of Cat5e performance, it provides simple and reliable connection without the need for soldering or special tools.
- Keystone module with screw terminal connection, ideal for field termination, repair and prototyping
- Cat5e RJ45 socket to 8x screw terminals
- Intuitive markings to simplify connections
- Terminals accomodate 0.4-1.3mm (16-26AWG) wire diameter
- Snap-in keystone design for fast and easy installation in face plates, outlets and patch panels
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
Snap-In
Shielding
Unshielded
LEDs
Without LED
Product Range
TUK FKscr Cat5e Screw Terminal Socket
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008