Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoADF
Order Code2534562
Also Known AsGTIN UPC EAN: 5055386500007
Technical Datasheet
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.820 |
4+ | €4.260 |
16+ | €3.990 |
Price for:Each
Minimum: 1
Multiple: 1
€4.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Cat 5E 2 port cable economiser enables another signal to be transmitted down the unused pairs of Cat5e twisted-pair cable.
- Allows expansion of an existing system without the need to disrupt the cable infrastructure
- Used in pairs, one at each end of the cabling
- Wiring diagram on housing
- Provides an instant network expansion
- Data/data type
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
150mm
Product Range
-
Connector to Connector
RJ45 Plug to 2x RJ45 Jack
Jacket Colour
Grey
Cable Length - Imperial
5.9"
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06