Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS
Manufacturer Part NoSRS-75-5
Order Code3377266
Product RangeSRS-75 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS
Manufacturer Part NoSRS-75-5
Order Code3377266
Product RangeSRS-75 Series
Technical Datasheet
No. of Outputs1Outputs
Output Power Max70W
Output Voltage - Output 15VDC
Output Current - Output 114A
Product RangeSRS-75 Series
Alternatives for SRS-75-5
1 Product Found
Product Overview
An enclosed switchmode power supply with universal AC input. The unit features protection from both short circuit and overload and is cooled via free air convection.
- Dimensions (HxWxD): 37x105x110mm
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Output 1
5VDC
Product Range
SRS-75 Series
Output Power Max
70W
Output Current - Output 1
14A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.268