Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS
Manufacturer Part NoSRS-150-12
Order Code3498368
Product RangeSRS-150 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS
Manufacturer Part NoSRS-150-12
Order Code3498368
Product RangeSRS-150 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max150W
Output Voltage - Output 112VDC
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeSRS-150 Series
Product Overview
A 150W enclosed switchmode power supply unit with universal AC input. The unit is cooled by free air convection and for peace of mind features short circuit and overload protection.
- Dimensions (HxWxD): 30x97x159mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
150W
Output Current - Output 1
12.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
SRS-150 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46