Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS
Manufacturer Part NoSGS-15-12
Order Code3377244
Product RangeSGS-15 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS
Manufacturer Part NoSGS-15-12
Order Code3377244
Product RangeSGS-15 Series
Technical Datasheet
No. of Outputs1Outputs
Output Power Max15.6W
Output Voltage - Output 112VDC
Output Current - Output 11.3A
Product RangeSGS-15 Series
Alternatives for SGS-15-12
1 Product Found
Product Overview
A 15W, 1.3A, low cost yet highly reliable enclosed switchmode power supply that has built in overload and short circuit protection. It features free air cooling convection and has a high operating temperature of up to 60°C.
- Dimensions (HxWxD): 40x65x95mm
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Product Range
SGS-15 Series
Output Power Max
15.6W
Output Current - Output 1
1.3A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174