Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWSMHP20-1R0J
Order Code2467165
Product RangeWSMHP Series
Technical Datasheet
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWSMHP20-1R0J
Order Code2467165
Product RangeWSMHP Series
Technical Datasheet
Resistance1ohm
Resistance Tolerance± 5%
Power Rating20W
Resistor Case / PackageTO-263 (D2PAK)
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeWSMHP Series
Temperature Coefficient± 300ppm/°C
Voltage Rating500V
Product Length10.1mm
Product Width10.1mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
Product Overview
The WSMHP series surface-mount High Power Resistor suitable for board mounting with either solder or clip.
- Very low thermal resistance
- Low profile package for high density PCB installation
- Non-inductive, 20, 25 and 35W power rating
- High Power Resistor
Technical Specifications
Resistance
1ohm
Power Rating
20W
Resistor Technology
Thick Film
Product Range
WSMHP Series
Voltage Rating
500V
Product Width
10.1mm
Operating Temperature Max
175°C
SVHC
No SVHC (14-Jun-2023)
Resistance Tolerance
± 5%
Resistor Case / Package
TO-263 (D2PAK)
Resistor Type
High Power
Temperature Coefficient
± 300ppm/°C
Product Length
10.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability