Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWCM0207HP-10KGT2
Order Code3782315
Product RangeWCM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.584 |
50+ | €0.249 |
250+ | €0.167 |
500+ | €0.155 |
1000+ | €0.142 |
2000+ | €0.123 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWCM0207HP-10KGT2
Order Code3782315
Product RangeWCM Series
Technical Datasheet
Resistance10kohm
Product RangeWCM Series
Voltage Rating350V
Resistor TechnologyCarbon Film
Power Rating1W
Resistance Tolerance± 2%
Temperature Coefficient0, -350ppm/°C
Resistor Case / PackageMELF 0207
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Technical Specifications
Resistance
10kohm
Voltage Rating
350V
Power Rating
1W
Temperature Coefficient
0, -350ppm/°C
Operating Temperature Min
-55°C
Qualification
-
Product Range
WCM Series
Resistor Technology
Carbon Film
Resistance Tolerance
± 2%
Resistor Case / Package
MELF 0207
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0086
Product traceability