Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoULR3N-R0001FT2
Order Code3782301
Product RangeULR Series
Technical Datasheet
1,555 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.410 |
| 50+ | €0.866 |
| 250+ | €0.625 |
| 500+ | €0.499 |
| 1000+ | €0.436 |
| 2000+ | €0.427 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€7.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoULR3N-R0001FT2
Order Code3782301
Product RangeULR Series
Technical Datasheet
Resistance100µohm
Product RangeULR Series
Resistor Case / Package1225 [3064 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 500ppm/°C
Product Length3mm
Product Width6.35mm
Product Height1mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
ULR series metal element current sense resistor.
- Robust metal strip able to withstand high temperature and high current
- Low TCR and inductance
- AEC-Q2000
- Higher wattage device features PCB clearance gap to maximize thermal performance
Technical Specifications
Resistance
100µohm
Resistor Case / Package
1225 [3064 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 500ppm/°C
Product Width
6.35mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ULR Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
3mm
Product Height
1mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability