Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoOARS1 - R010FI
Order Code1200349
Product RangeOARS Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.810 |
50+ | €0.718 |
100+ | €0.621 |
250+ | €0.544 |
1000+ | €0.454 |
1900+ | €0.426 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoOARS1 - R010FI
Order Code1200349
Product RangeOARS Series
Technical Datasheet
Resistance0.01ohm
Product RangeOARS Series
Resistor Case / PackageSMD
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 20ppm/°C
Product Length11.18mm
Product Width3.18mm
Product Height3.05mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Product Overview
The OARS1 - R010FI is a 0.01Ω 1W SMD Current Sense Resistor with copper terminations are welded to resistance alloy strip which is then formed. This resistor has 1% tolerance and the value adjustment is achieved by control of width, without the need for subsequent abrasion or notch trimming. Pb-free termination finish is 96% Sn/4% Ag alloy. The resistor will not burn or emit incandescent particles under any condition of applied temperature or overload. The parts are legend marked with ohmic value and tolerance code.
- Flexible leads for thermal expansion
- Open-air design reduces PCB heating
- Values down to 1mΩ
- Zero-ohm 65A jumper version
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
SMD
Resistance Tolerance
± 1%
Temperature Coefficient
± 20ppm/°C
Product Width
3.18mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Product Range
OARS Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
11.18mm
Product Height
3.05mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability