Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLR2010-R10FW
Order Code4136890
Product RangeLR Series
Technical Datasheet
3,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.346 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€1,038.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLR2010-R10FW
Order Code4136890
Product RangeLR Series
Technical Datasheet
Resistance0.1ohm
Resistance Tolerance0
Power Rating1W
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor Type-
Product RangeLR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating-
Product Length5.23mm
Product Height0.84mm
Product Width2.64mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.1ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
LR Series
Voltage Rating
-
Product Height
0.84mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance Tolerance
0
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
-
Temperature Coefficient
± 100ppm/°C
Product Length
5.23mm
Product Width
2.64mm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363