3,600 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €3.270 |
50+ | €1.870 |
100+ | €1.840 |
250+ | €1.470 |
1000+ | €1.100 |
1800+ | €1.030 |
Product Information
Product Overview
The HVC2512-1M0FT18 is a 1MΩ 1W surface-mounting high voltage Chip Resistor with 2512 case. Resistive thick film material, over-glaze and organic protection are screen printed on a 96% alumina substrate. The design and laser adjustment of the resistive element optimizes the limiting element voltage of the resistor. The chip is supplied with wrap-around terminations suitable for soldering. The terminations have an electro-plated nickel barrier and tin finish. This ensures excellent leach resistance properties and solderability.
- Values up to 100M
- Robust thick lm construction
- Zero at 155°C derating from rated power at 70°C
Applications
Industrial, Automotive
Technical Specifications
1Mohm
1W
Thick Film
HVC Series
3kV
3.2mm
155°C
No SVHC (21-Jan-2025)
± 1%
2512 [6432 Metric]
High Voltage
± 100ppm/°C
6.5mm
-55°C
AEC-Q200
Technical Docs (1)
Alternatives for HVC2512-1M0FT18
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate