Product Information
Product Overview
The GCR series Glueable Chip Resistor is suitable for conductive adhesive. Planar gold G type or PtAg P types - electrodes, resistor material and overglaze are printed onto an alumina substrate. The resistors are laser trimmed to the required value and protected. Wraparound EW type - thick-film PtAg electrodes, resistor material and overglaze are printed onto an alumina substrate. The resistors are laser trimmed to the required value and protected. The terminations are wraparound coated with a polymer Ag material. Wraparound GW type - these are made as the EW type then plated with a nickel barrier and gold. All termination styles are suitable for attachment with conductive adhesive.
- Planar and wraparound versions
- Non-magnetic (G, P and EW types)
- 200°C High temperature operation
Technical Specifications
330kohm
625mW
Thick Film
GCR Series
400V
2.5mm
200°C
No SVHC (15-Jan-2019)
± 1%
2010 [5025 Metric]
Glueable
± 100ppm/°C
5.1mm
-55°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate